Hammond 515-0940

Enclosure, Sloping, Desktop, Steel, Aluminum, Gray, 7.4X6X3.78 in, Vented, 1426 Series
$ 30.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 515-0940.

Master Electronics

Datasheet1 page12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.55%

Supply Chain

Introduction Date2024-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond519-0910
Steel enclosure, (L x W x H) 150 x 218 x 51 mm, gray, 519-0910
Hammond500-0940
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY,7.6X7X3.78 IN, VENTED,1426 SERIES
Hammond515-0930
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY,7.4X6X2.13 IN, VENTED,1426 SERIES
Bud IndustriesCU-729
Bud Industries CU-729 Utility Cabinet, Steel, 6x5x4 in, CU Utility Series
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesSN-3702
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 515-0940 provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY,7.4X6X3.78 IN, VENTED,1426 SERIES
Aluminum enclosure, (L x W x H) 157 x 190 x 77 mm, gray, 515-0940
Hammond 515-0940 Sloped Enclosure 157x190x100/77mm 2-Tone Grey
enclosure - aluminum PANEL/CASE (7.4 x 6 x 3.78) Hammond PN 515-0940 : UPC [623980965390] Color: Gray
Light Gray/Satin Gray Steel Sloped Console Enclosure
HAMMOND 515-0940 Metallic Enclosure, 515 Series, Sloped Console, Instrument, 96 mm, 188 mm, 152 mm, Steel, Grey
Enclosure Aluminum 7.4 x 6 x 3.78 Inch Gray
CASE, CONSOLE; Enclosure Type:Instrument; Material:Aluminium; External Height - Metric:96mm; Width Metric:188mm; Depth
ENCLOSURE, INSTRUMENT, ALUM, GREY;
Grey std console case,196x158x102/80mm
Hammond Manufacturing Panel/Case
CONSOLE STL GRAY 7.58"L X 6.26"W
15Deg Slope Console Rack, Alum/Steel; Enclosure Type:Instrument; Enclosure Material:Aluminum; External Height - Metric:99.8Mm; External Width - Metric:192.5Mm; External Depth - Metric:159Mm; Ip Rating:Ip30; Body Color:Gray Rohs Compliant: Yes |Hammond 515-0940

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM