Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-2109-B

Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
$ 29.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-2109-B.

Master Electronics

Datasheet1 page14 years ago

Mouser

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-19.57%

Related Parts

Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Hammond1411U
Aluminum enclosure, (L x W x H) 254 x 152 x 89 mm, gray (RAL 7046), IP32, 1411U
HammondCSKO863
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 8X6X3, NEMA 1
HammondCS863
Hammond CS863 Type 1 Encl., Screw Cover w/o KO, 8 x 6 x 3, Steel, Gray, CS Series
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray

Descriptions

Descriptions of Bud Industries CU-2109-B provided by its distributors.

Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Enclosure 8.00 in. H x 6.00 in. W x 3.50 in. D Aluminum Smooth Gray
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 8X6X3.5 IN, MINIBOX
Bud Industries CU-2109-B Minibox, Metal, Small, Gray, 8x6x3.5 in, Minibox Series
ER - Minibox; Aluminum; 8 in.;
RS APAC
Mini-Boxes/Chassis 8 X 6 X 3.5
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type: Small; Enclosure Material: Aluminum; External Height - Metric: 88.9mm; External Width - Metric: 152mm; External Depth - Metric: 203mm; IP Rating: -; Body Color

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-2109-B.
  • CU-2109B
  • CU2109B