Bud Industries SN-3702

Enclosure, External Mounting Bracket, Steel, Gray, 6 X 6 X 4, Nema 13, Hinged
$ 68.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SN-3702.

element14 APAC

Datasheet2 pages19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.36%

Related Parts

HammondCS664
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X4X6, NEMA 1, NO KNOCKOUTS
HammondCHKO664
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 6X6X4 IN, QUARTER TURN, KNOCKOUTS
HammondCSKO664
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X4, NEMA 1
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
Bud IndustriesAN-1305
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES

Descriptions

Descriptions of Bud Industries SN-3702 provided by its distributors.

ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED
NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door NBF-32426, NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (15.8 X 11.8 X 6.3 In)
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Encl; ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:152mm; External Width - Metric:152mm; External Depth - Metric:102mm; IP Rating:IP65; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN3702