Hammond 515-0920

Enclosure, Sloping, Desktop, Steel, Aluminum, Gray, 6X6X2.13 in, Vented, 1426 Series
$ 28.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 515-0920.

Master Electronics

Datasheet1 page12 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.62%

Supply Chain

Introduction Date2024-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond515-0910
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY,6X4.5X2.13 IN, VENTED,1426 SERIES
Hammond500-0930
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY, 7X7X2.3 IN, VENTED, 1426 SERIES
Hammond515-0930
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY,7.4X6X2.13 IN, VENTED,1426 SERIES
Bud IndustriesCU-247-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-474-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X4.75X2.33 IN, ECONOBOX SERIES
Bud IndustriesCU-478-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,7.5X7.5X2.62 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 515-0920 provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY, 6X6X2.13 IN, VENTED,1426 SERIES
Hammond 515-0920 Sloped Enclosure 157x154x58/34mm Steel 2-Tone Grey
Steel enclosure, (L x W x H) 157 x 154 x 34 mm, gray, 515-0920
HAMMOND 515-0920 Enclosure, 515 Series, Sloped Console, Desktop, 54 mm, 152 mm, 152 mm, Steel, Grey
enclosure - aluminum PANEL/CASE (6 x 6 x 2.13) Hammond PN 515-0920 : UPC [623980965376] Color: Gray
Enclosure Aluminum 6 x 6 x 2.13 Inch Gray
Gray Steel Sloped Console Enclosure
Hammond Manufacturing Panel/Case
CONSOLE STL GRAY 6.26"L X 6.08"W
ENCLOSURE, INSTRUMENT, ALUMINUM, GRAY; Enclosure Type:Instrument; Enclosure Material:Aluminum; External Height - Metric:54mm; External Width - Metric:152mm; External Depth - Metric:152mm; IP Rating:IP30; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM