Hammond 500-0930

Enclosure, Sloping, Desktop, Steel, Aluminum, Gray, 7X7X2.3 in, Vented, 1426 Series
$ 31.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 500-0930.

Master Electronics

Datasheet1 page12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.04%

Supply Chain

Introduction Date2024-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond515-0920
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY, 6X6X2.13 IN, VENTED,1426 SERIES
Hammond515-0930
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY,7.4X6X2.13 IN, VENTED,1426 SERIES
Hammond1598CGY
ABS device enclosure, (L x W x H) 180 x 104 x 52 mm, light gray (RAL 7035), IP54, 1598CGY
Bud IndustriesCU-478-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,7.5X7.5X2.62 IN, ECONOBOX SERIES
Bud IndustriesPC-11481-LGA
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,8.62X1.37X0.07 IN, PLASTICASESTYLE D
Bud IndustriesPC-11481-A
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94V0,GRAY,8.62X1.37X0.07 IN, PLASTICASESTYLE D

Descriptions

Descriptions of Hammond 500-0930 provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY, 7X7X2.3 IN, VENTED, 1426 SERIES
Hammond 500-0930 Sloped Enclosure 183x180x58/34mm Steel/Aluminium 2-Tone Grey
ENCLOSURE, INSTRUMENT, STEEL, GRAY; Enclosure Type:Instrument; Enclosure Material:Steel; External Height - Metric:54mm; External Width - Metric:178mm; External Depth - Metric:178mm; IP Rating:IP30; Body Color:Gray; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM