Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-474-G

Enclosure, Aluminum, Die Cast, Natural, 4.75X4.75X2.33 in, Econobox Series
$ 20.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-474-G.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+1.07%

Related Parts

Bud IndustriesCU-234-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Hammond1590CE
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 65 mm, natural, IP54, 1590CE
Hammond1590CGY
DIECAST 4.6X3.6X2.2 PAINTED (4.68 x 3.68 x 2.21) Hammond PN 1590CGY : UPC [623980540306]
Hammond1590K431
Zinc die cast enclosure, (L x W x H) 120 x 94 x 56 mm, natural, IP54, 1590K431
Bud IndustriesDMX-4780-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesCU-247-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries CU-474-G provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X4.75X2.33 IN, ECONOBOX SERIES
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-474-G
Econobox Aluminum Box Gray CU-474-G, Econobox Aluminum Box Gray (4.8 X 4.8 X 2.3 In)
Die Cast Boxes 4.75X4.75X2.17 GRY
BOX ALUM GRAY 4.750"L X 4.750"W
ENCLOSURE, BOX, ALUMINUM, GRAY; Enclosur; ENCLOSURE, BOX, ALUMINUM, GRAY; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Grey; External Height - Imperial:2.33"; External Width - Imperial:4.75"; External Depth - Imperial:4.75"; Enclosure Type:Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU474G