Hammond 513-0900

Enclosure, Interlocking, Desktop, Steel, Gray, Vented, 511-513SERIES
$ 25.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 513-0900.

Master Electronics

Datasheet1 page12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.20%

Supply Chain

Introduction Date2014-02-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesCU-475-G
Sloped Metal Electronics Box SC-12100, Sloped Metal Electronics Box (4.3 X 4.9 X 5 In)
Hammond1590EE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 84 mm, natural, IP54, 1590EE
Hammond1411R
Aluminum enclosure, (L x W x H) 203 x 152 x 89 mm, gray (RAL 7046), IP32, 1411R
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Hammond1411Q
Aluminum enclosure, (L x W x H) 178 x 127 x 76 mm, gray (RAL 7046), IP32, 1411Q
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX

Descriptions

Descriptions of Hammond 513-0900 provided by its distributors.

ENCLOSURE, INTERLOCKING, DESKTOP, STEEL, GRAY, VENTED, 511-513SERIES
Steel enclosure, (L x W x H) 200 x 121 x 89 mm, gray, 513-0900
Hammond 513-0900 Ventilated Steel Instrument Case 200x121x89mm Steel Grey
enclosure - aluminum UTILITY CASE (8.63 x 4.75 x 3.5) Hammond PN 513-0900 : UPC [623980965352] Color: Gray
Enclosure Aluminum 8.63 x 4.75 x 3.5 Inch Gray
Enclosures, Boxes, & Cases Ventilated 8.63x4.75x3.5 Steel
Gray Steel Instrument Enclosure
ENCLOSURE, INSTRUMENT MODEL VENTED
Hammond , 513, , 220 x 121 x 95mm, IP30
Mild steel instrument case,220x125x95mm
Hammond Manufacturing Utility Case
BOX STEEL GRAY 8.660"L X 4.940"W
BOX STEEL GRAY 8.66"L X 4.94"W
ENCLOSURE, INSTRUMENT, STEEL, GRAY; Enclosure Type:Instrument; Enclosure Material:Steel; External Height - Metric:89mm; External Width - Metric:121mm; External Depth - Metric:219mm; IP Rating:IP30; Body Color:Gray; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM