Bud Industries CU-475-G

Sloped Metal Electronics Box SC-12100, Sloped Metal Electronics Box (4.3 X 4.9 X 5 In)
$ 25.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-475-G.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-96.39%

Related Parts

Bud IndustriesDMX-4780-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Hammond1590VGY
1590 DIECAST BOX AND LID (4.7 x 4.7 x 3.7) Hammond PN 1590VGY : UPC [623980544236]
Hammond1590KGY
1590K PAINTED GREY (4.92 x 4.92 x 3.11) Hammond PN 1590KGY : UPC [623980542591]
Hammond1590EE
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.882X4.732X3.346 IN, IP54,1590 SERIES
Bud IndustriesCU-2107-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, MINIBOX

Descriptions

Descriptions of Bud Industries CU-475-G provided by its distributors.

Sloped Metal Electronics Box SC-12100, Sloped Metal Electronics Box (4.3 X 4.9 X 5 In)
Enclosure, Box, Aluminium, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:95Mm; Anchura Externa - Métrico:121Mm; Profundidad Externa - Métrico:121Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Gris |Bud Industries CU-475-G
ENCLOSURE, BOX, ALUMINUM, GRAY; Enclosur; ENCLOSURE, BOX, ALUMINUM, GRAY; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Grey; External Height - Imperial:3.75"; External Width - Imperial:4.75"; External Depth - Imperial:4.75"; Enclosure Type:Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU475G