Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11481-LGA

Enclosure, Clamshell, Desktop, Abs, UL94HB, Gray, 8.62X1.37X0.07 in, Plasticasestyle D
$ 19.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11481-LGA.

Master Electronics

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPC-11481
Aluminum Enclosure Black AN-1315-AB, Aluminum Enclosure Black (5.9 X 2.5 X 1.5 In)
HammondRH3165
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 6.5X1.26X1.26 IN, IP65,RH SERIES
Bud IndustriesPC-11403
Plasticase A Plastic Case PC-11403, Plasticase A Plastic Case (1.5 X 7.1 X 5.3 In)
Bud IndustriesPC-11420
CLAMSHELL ENCLOSURE, POLYSTYRENE, 5.3"L X 7.06"W, PLASTICASE STYLE B SERIES
HammondRH3055
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 4.72X2.76X1.18 IN, RH SERIES
HammondRH3045
Enclosure - Plastic ABS Plastic Light Gray 6.3 x 3.3 x 1.2 Inch IP65

Descriptions

Descriptions of Bud Industries PC-11481-LGA provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,8.62X1.37X0.07 IN, PLASTICASESTYLE D
BUD Plasticase Style D Plastic Case (1.6 X 8.9 X 6.5 In) Item Number : PC-11481-LGA
Potting Box Style B Plastic Box with Mounting Flanges PB-1582-TF, Potting Box Style B Plastic Box with Mounting Flanges (4 X 2.1 X 0.9 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11481LGA