Hammond 2CST202436

Hammond Manufacturing 24in Standard Turret - 20 X 24 X 16625 -
$ 2,542.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 2CST202436.

Master Electronics

Datasheet1 page0 years ago

Related Parts

Clamps Electrical Enclosure, 30 in H, 16 in D, 24 in W, 12, 13, 3R, 4, 4X, Stainless Steel
NEMA 4x Eclipse Enclosure 20 x 24 x 8 304 Stainless Steel 20 x 24 x 8 Inch
NEMA 4x Eclipse Enclosure 20 x 24 x 10 316 Stainless Steel 20 x 24 x 10 Inch
Bud IndustriesSNB-3754-SS
Aluminum Relay Rack Black ARR-1294-B, Aluminum Relay Rack Black (84.1 X 24.3 X 15 In)
Bud IndustriesAC-1431
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 17.00" X 17.00", AC SERIES
Bud IndustriesAC-1430
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 17.00" X 17.00", AC SERIES

Descriptions

Descriptions of Hammond 2CST202436 provided by its distributors.

Hammond Manufacturing 24in Standard Turret - 20 X 24 X 16625 -
Turret, Modular Console, Turrent Unit, Open Bottom, Stainless | Hammond Manufacturing 2CST202436
24" Standard Turret - 20 x 24 x 16.625 - 304 SS S2MCS-S-24" TURRET Hammond PN 2CST202436 : UPC [623980995076]
TURRET UNIT, MULTIPURPOSE, 304SS/NATURAL; Enclosure Type:Multipurpose; Enclosure Material:304 Stainless Steel; External Height - Metric:508mm; External Width - Metric:610mm; External Depth - Metric:422mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM