Bud Industries AC-1430

Enclosure, Chassis, Aluminum, Natural Finish, 3.00" X 17.00" X 17.00", AC Series
$ 53.395

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-1430.

Future Electronics

Datasheet1 page13 years ago

Farnell

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

Related Parts

Bud IndustriesAC-420
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 13.00" X 17.00", AC SERIES
Bud IndustriesAC-418
Enclosure Chassis 3 in. H x 17 in. D x 12 in. W Aluminum Natural 0.05 in. T
Bud IndustriesAC-1427
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 14.00" X 17.00, AC SERIES
Hammond1444-17173
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17133
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X13X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1763
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X6X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-1430 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 17.00" X 17.00", AC SERIES
Bud Industries AC-1430 Aluminum Chassis, 3 x 17 x 17 in, Welded, Natural, AC Series
BUD 17" x 17" x 3" Aluminum Chassis. Optional Bottom Plate Available
Natural Aluminum Bracket Mount Chassis Enclosure
Transi-Case Small Metal Case Gray TC-301-GT, Transi-Case Small Metal Case Gray (11.5 X 8.3 X 6 In)
ER - Enclosure; Aluminum; 17.0
RS APAC
Mini-Boxes/Chassis CHASSIS 17x17x3
Aluminum Chassis (3 X 17 X 17 In)
CHASSIS ALUM NATURAL 17"L X 17"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:432mm; External Depth - Metric:432mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-1430.
  • AC1430