Bud Industries SNB-3754-SS

Aluminum Relay Rack Black ARR-1294-B, Aluminum Relay Rack Black (84.1 X 24.3 X 15 In)
$ 1,040.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3754-SS.

Newark

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSNB-3752-SS
Enclosure 24 in. H x 20 in. W x 8 in. D NEMA 1 2 4 4X 12 13 304 Stainless Steel Natural
Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1418N4SSJ8
NEMA 4x Wallmount Enclosure with Panel 24 x 24 x 8 304 Stainless Steel 24 x 24 x 8 Inch
NEMA 4x Eclipse Enclosure 24 x 24 x 8 304 Stainless Steel 24 x 24 x 8 Inch
Bud IndustriesCH-14403
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X8.12X3.5 IN, CH SERIES
Bud IndustriesWRR-2243
BUD Wall Mount Rack for Electronics Equipment (49.9 X 20.5 X 13 In) Item Number : WRR-2243

Descriptions

Descriptions of Bud Industries SNB-3754-SS provided by its distributors.

Aluminum Relay Rack Black ARR-1294-B, Aluminum Relay Rack Black (84.1 X 24.3 X 15 In)
STAINLESS STEEL ENCLOSURE, 24 X 24 X 10, NEMA 4X, IP66, SNB SERIES
Bud Industries SNB-3754-SS Stainless Steel Box, Keyed, Quarter Turn, Latch, 24x24x10 in, SNB Series
Enclosure, Wall Mount, Ss, Grey
BUD NEMA 4 Stainless Steel 24 x 24 x 10 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB 3754 SS
  • SNB3754SS