Hammond 166F50

Power Transformer Low Voltage 115V 60 Hz. 15VA 50 C.T. 0.3A
$ 17.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166F50.

IHS

Datasheet5 pages3 years ago

DigiKey

Electro Sonic

Newark

Inventory History

3 month trend:
+5.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerLDU5660S300
DC/DC LED Power Supply 16.8W Single 9-Pin DIP Module
DC-DC LED POWER SUPPLY MODULE, 1 Output, 16.8W, Hybrid
Mean WellLPF-16-54
LED Driver 16 Watt Single Output Switching Power Supply 54 Volts @ 0.3 Amps
Mean WellAPC-16-350
AC/DC Power Supply Single-OUT 12V to 48V 0.35A 16.8W 4-Pin
Mean WellLPC-20-350
LED Driver (CC) 17W 350mA Linear (9-48Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
XP PowerDLE15PS350-A
LED DRIVER, 14.7W, 26V - 42V, 0.35A

Descriptions

Descriptions of Hammond 166F50 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 15VA 50 C.T. 0.3A
Transformer Power; 115VAC Primary; 50VAC Secondary; 15 VA
Split Bobbin Power Transformer, 15VA
filament and low voltage rectifier/open transforme
Hammond Manufacturing Power Tx 115Vac - 50V@3A
PWR XFMR LAMINATED 15VA CHAS MT
XFRMR LAMINATED 15VA CHAS MOUNT
Hammond Low Voltage 115V 15VA Chassis Mount Open Frame Power Transformer with Secondary of [50 C.T. VAC ÷ 0.3 Amp]. Tranfomer is 3.25 Wide by 1.63 depth by 2.00 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Chassis Mount Transformer Type:Open-Style Dual Bobbin; Secondary Voltages:50V; Power Rating:15Va; Frequency Range:60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:300Ma; Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 166F50

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM