Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPF-16-54

LED Driver 16 Watt Single Output Switching Power Supply 54 Volts @ 0.3 Amps
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-16-54.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Electro Sonic

TME

Telerex Europe

Inventory History

3 month trend:
+15.17%

CAD Models

Download Mean Well LPF-16-54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

DC-DC LED POWER SUPPLY MODULE, 1 Output, 16.8W, Hybrid
XP PowerDLE15PS350-A
LED DRIVER, 14.7W, 26V - 42V, 0.35A
DC-DC LED POWER SUPPLY MODULE, 1 Output, 19.6W, Hybrid
Thomas Research ProductsPLED96W-069-C1400-D-HV
LED DRIVER CC AC/DC 23-69V 1.4A
Advanced EnergyLXD26-0450SW
LED SUPPLY CC AC/DC 29-58V 450MA
Thomas Research ProductsLED40W-048-C0830-D
LED DRIVER CC AC/DC 16-48V 830MA

Descriptions

Descriptions of Mean Well LPF-16-54 provided by its distributors.

LED Driver 16 Watt Single Output Switching Power Supply 54 Volts @ 0.3 Amps
16 WATT, SINGLE OUTPUT, 29.7-54V@0.3A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power Supply; LED; 16.2W; 54V; 0.3A; 90-305VAC; 127-431VDC; IP30
LED Driver (CC, CV) 16W 0.3A Linear (29.7-54Vdc) 90-305Vac PFC Non-Dimming IP30 Plastic Enclosure
54V 0.3A 54Vdc LED Driver IP30, Class II, Class 2, PFC 54V 0.3A
LPF-16-54 MEAN WELL LED AC-DC 16 Watt Class 2 54V/0.30A + More!
Digital output unit, 8 x relay outputs, 250 VAC/24 VDC, 2 A max, independent commons, screw terminal
LPF-16-54, CONSTANT VOLTAGE LED DRIVER 16.2W 29.7 - 54V 0.3A
100 - 277Vac, 16.2W, 300mA, 29.7-54V, IP30 LED Driver
SPS IP30 16,2W 54V/0,30A CV+CC
AC/DC LED Driver, 16.2 W, 54 VDC, 300 mA, Constant Current, Constant Voltage, 90 VAC to 305 VAC, LPF-16 Series
Mean Well LEDDrive power , 16.2W, IP30
LED DRIVER, CONSTANT CURRENT/VOLT, 16.2W;
LED DVR CCCV ACDC 29.7-54V 300MA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV