Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power DLE15PS350-A

Led Driver, 14.7W, 26V - 42V, 0.35A
$ 15.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DLE15PS350-A.

element14 APAC

Datasheet2 pages0 years ago
Datasheet2 pages12 years ago

Newark

Related Parts

XP PowerDLE15PS500-A
LED DRIVER, 15W, 24V - 30V, 0.5A
XP PowerDLE35PS48
AC/DC CONVERTER, 34W, 48V, 0.7A
XP PowerDLE25PS36
AC/DC CONVERTER, 25W, 36V, 0.7A
Thomas Research ProductsLED30W-42-C0700-D
LED DRIVER CC AC/DC 14-42V 700MA
Thomas Research ProductsLED30W-42-C0700
LED DRIVER CC AC/DC 14-42V 700MA
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid

Descriptions

Descriptions of XP Power DLE15PS350-A provided by its distributors.

LED DRIVER, 14.7W, 26V - 42V, 0.35A
POWER SUPPLY AC-DC LED SUPPLY CC AC/DC 26-42V 350MA
XP POWER DLE15PS350-AAC/DC LED Power Supply, Constant Current, DLE Series, 90 VAC, 264 VAC, 14.7 W, 350 mA, 42 V
Led Driver, 14.7W, 0.35A, 42V; Power Supply Applications:-; Output Power Max:14.7W; Output Voltage Max:42V; Output Current:350Ma; Led Driver Mode:Constant Current; Input Voltage Min:90Vac; Input Voltage Max:264Vac Rohs Compliant: Yes |Xp Power DLE15PS350-A

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLE15PS350A