Descriptions of Mean Well LPC-20-350 provided by its distributors.
LED Driver (CC) 17W 350mA Linear (9-48Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
AC/DC LED Driver, 16.8 W, 48 VDC, 350 mA, Constant Current, 90 VAC to 264 VAC, LPC-20 Series
MEAN WELL LPC-20-350 16.8W 350mA Constant Current LED Driver Enclosed Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid
3~48V 350mA Constant Current LED Driver IP67, Class 2, Class II Plastic Case
POWER SUPPLY, AC-DC,48V,0.35A,100-264V IN, ENCAPSULATED, PFC, LED DRIVER, LPC-20
Power Supply; LED; 16.8W; 9-48V; 350mA; 90-264VAC; 127-370VDC; IP67
LPC-20-350 MEAN WELL LED AC-DC 17 Watt Class 2 9~48V/350mA + More!
O/P +3~48V350mA; Led power; AC/DC; Enclosed Type
LED Power Supplies 16.8W 48V 350mA
100 - 240Vac, 16.8W, 350mA, 9-48V, IP67 LED Driver
AC/DC LED Power Supply 16.8W Single 4-Pin
LED Power Supply (plastic case/Non PFC)
LED DRIVER, AC-DC, CC, 0.35A, 48V; Output Power Max: 16.8W; Output Voltage Max: 48V; Output Current: 350mA; LED Driver Mode: Constant Current; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: LPC-20 Series; SVHC:
LED DRIVER, AC-DC, CC, 0.35A, 48V;
Special I/O Unit, position control module, open-loop control by pulse train output/open-collector output, 4-axes, 2-allocated number, 360mA max at 5/DC