Hammond 1597DGY

Light Gray Acrylonitrile Butadiene Styrene Wall Mount Plastic Enclosure
$ 12.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1597DGY.

Farnell

Datasheet1 page15 years ago

Mouser

Related Parts

Hammond1597CGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Plastic Enclosure
Hammond1599HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
Hammond1553WDGY
Gray ABS with Gray TPE Side Handheld watertight Enclosure 5.8x3.5x.98 Inch
Bud IndustriesPIP-11766
Bud Industries PIP-11766 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x1.4 in, PIP Series
Bud IndustriesHH-3400-BC
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,GRAY,7.09X3.94X1.57 IN, GRABBERS STYLE A
Bud IndustriesPC-11480-A
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,5.31X1.2X0.07IN, PLASTICASE STYLE D

Descriptions

Descriptions of Hammond 1597DGY provided by its distributors.

Light Gray Acrylonitrile Butadiene Styrene Wall Mount Plastic Enclosure
Plastic Enclosure Rohs Compliant: Yes |Hammond 1597DGY
enclosure - plastic (1.38" x4.92" x7.09")
BOX ABS GRAY 7.07"L X 4.92"W | Hammond Manufacturing 1597DGY
General Purpose Plastic Enclosures 4.92 X 7.09 X 1.38
ENCLOSURE, ABS, 1597; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.38"; External Height - Metric:35mm; External Width - Imperial:4.92"; External Width - Metric:125mm; External Depth - Imperial:7.09"; External Depth - Metric:180mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1597DGY..