Hammond 1553WDGY

Gray ABS with Gray TPE Side Handheld watertight Enclosure 5.8x3.5x.98 Inch
$ 13.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553WDGY.

SOS electronic

Datasheet1 page11 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1553WBGY
Gray ABS with Gray TPE Side Handheld watertight Enclosure 4.62x3.11x.95 Inch
Hammond1553WCGY
Gray ABS with Gray TPE Side Handheld watertight Enclosure 4.62x3.11x1.3 Inch
Hammond1553DBKBAT
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,5.8X3.5X0.98 IN,1553 SERIES
Bud IndustriesPC-11476
Electronic Instrument Enclosure 1.18 in. H x 5.12 in. W x 3 in. D Non-Metallic
Bud IndustriesHH-3431-BCG
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,4.13X2.95X1.04 IN, GRABBERS STYLE C
Bud IndustriesHH-3510-BCG
ENCLOSURE; ABS PLASTIC UL94V-0; HDWR; GRAY; BATT COMPART; 6.28 X 3.69 X .90 IN

Descriptions

Descriptions of Hammond 1553WDGY provided by its distributors.

Gray ABS with Gray TPE Side Handheld watertight Enclosure 5.8x3.5x.98 Inch
Enclosure; ABS; RAL 9035 Grey w/Grey Sof Sides; 3.54 W x 5.8 L x 0.98 H
grey ABS w/ grey TPE side hand held watertight enclosure 5.80x3.50x0.98 SOFT TOUCH WATERTIGHT CASE GY (5.8 x 3.54 x 0.98) Hammond PN 1553WDGY : UPC [623980402680] Color: Light Gray
HANDHELD ENCLOSURE, WATERTIGHT, ABS, GRY; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 25mm; External Width - Metric: 89.99mm; External Depth - Metric: 147.25mm; IP Rating: IP65; Body Colour: Gre

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM