Hammond 1597CGY

Light Gray Acrylonitrile Butadiene Styrene Wall Mount Plastic Enclosure
$ 9.662
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1597CGY.

Farnell

Datasheet1 page15 years ago

SOS electronic

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPC-11480-A
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,5.31X1.2X0.07IN, PLASTICASE STYLE D
Bud IndustriesPC-11480
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,5.31X1.2X0.07IN, PLASTICASE STYLE D
Hammond1597DGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Plastic Enclosure
Hammond1599HSGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
Economy Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Light Gray Battery Compartent
Bud IndustriesHH-3498-G
Bud Industries HH-3498-G Grabber Style G Box, LCD Cutout, Plastic, Gray, 8.3x4.3x1.6 in

Descriptions

Descriptions of Hammond 1597CGY provided by its distributors.

Light Gray Acrylonitrile Butadiene Styrene Wall Mount Plastic Enclosure
enclosure - plastic (5.50" x4.33" x1.38")
Enclosure ABS 140x110x35mm Grey 1597CGY
General Purpose Plastic Enclosures PLASTIC BOX/COVER
ENCLOSURES, TAKACHI/ABS/SNAP 5.5X4.33X1.38 GRAY
Hammond Manufacturing - 1597CGY
BOX ABS GRAY 5.500"L X 4.330"W
ENCLOSURE, ABS, 1597; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.38"; External Height - Metric:35mm; External Width - Imperial:4.33"; External Width - Metric:110mm; External Depth - Imperial:5.51"; External Depth - Metric:140mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1597CGY..