Hammond 1599HSGYBAT

Economy Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Light Gray Battery Compartent
$ 9.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599HSGYBAT.

RS (Formerly Allied Electronics)

Datasheet3 pages25 years ago

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+86.90%

Related Parts

Hammond1599HSGY
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, light gray (RAL 7035), IP54, 1599HSGY
Hammond1599HGYBAT
Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Light Gray Battery Compartent
Hammond1599HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesHH-3498-G
Bud Industries HH-3498-G Grabber Style G Box, LCD Cutout, Plastic, Gray, 8.3x4.3x1.6 in
Bud IndustriesHH-3496-G
BUD Grabber Style G Plastic Box Gray (8.3 X 4.3 X 1.6 In) Item Number : HH-3496-G

Descriptions

Descriptions of Hammond 1599HSGYBAT provided by its distributors.

Economy Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Light Gray Battery Compartent
enclosure - plastic PLASTIC BOX W/BATTERY DOOR (8.66 x 4.33 x 1.73) Hammond PN 1599HSGYBAT : UPC [623980998954] Color: Light Gray
BOX, ABS, GREY, 45X110X220MM; Enclosure Type: Handheld; Enclosure Material: Plastic; External Height - Metric: 220mm; External Width - Metric: 110mm; External Depth - Metric: 44mm; IP Rating: IP54; Body Colour: Grey; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM