Hammond 1595CGY

Enclosure, Sloping, Desktop, Abs, UL94V0, Gray, 6.34X3.78X2.29 in, 1595 Series
$ 11.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1595CGY.

TME

Datasheet1 page20 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.80%

Supply Chain

Country of OriginCanada
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1591ESGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Hammond1591DGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,5.9X3.2X1.96 IN, IP54,1591 SERIES
Hammond1591EGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,7.5X4.3X2.36 IN, IP54,1591 SERIES
Bud IndustriesPI-1908
BUD Electronic Enclosure ABS Plastic Dark Gray (2.4 X 3.1 X 5.9 In) Item Number : PI-1908
Bud IndustriesPI-1907
BUD Electronic Enclosure ABS Plastic Dark Gray (1.8 X 3.1 X 5.9 In) Item Number : PI-1907
Bud IndustriesPI-1910
BUD Electronic Enclosure ABS Plastic Dark Gray (2.4 X 3.9 X 7.5 In) Item Number : PI-1910

Descriptions

Descriptions of Hammond 1595CGY provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 6.34X3.78X2.29 IN, 1595 SERIES
enclosure - plastic PLASTIC CONSOLE 6.3X3.8X2.3C90 (6.34 x 3.78 x 2.28) Hammond PN 1595CGY : UPC [623980564203] Color: Light Gray
ENCLOSURE, CONSOLE; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:2.28"; External Height - Metric:58mm; External Width - Imperial:3.78"; External Width - Metric:96mm; External Depth - Imperial:6.34"; External Depth - Metric:161mm; SVHC:No SVHC (20-Jun-2011)
Enclosure, Instrument, Plastic, Gray; Tipo De Envolvente:Instrument; Altura Externa - Métrico:58Mm; Anchura Externa - Métrico:96Mm; Profundidad Externa - Métrico:161Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Hammond 1595CGY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1595CGY.