Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591DGY

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Grey, 5.9X3.2X1.96 in, IP54, 1591 Series
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591DGY.

Burklin Elektronik

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-21.68%

Supply Chain

Country of OriginCanada
Introduction Date2005-07-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1591DSGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Hammond1591DFLGY
Enclosure Plastic 5.91 x 3.15 x 1.97 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591DF2SGY
Enclosure Plastic 5.91 x 3.15 x 1.97 Inch Light Gray Bottom Flange General Purpose ABS
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1905
Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905
Bud IndustriesPI-1908
Bud Industries PI-1908 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.1x5.9 in, PI Series

Descriptions

Descriptions of Hammond 1591DGY provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,5.9X3.2X1.96 IN, IP54,1591 SERIES
Enclosure Plastic 5.91 x 3.15 x 1.97 Inch Light Gray Flame Retardant ABS
BOX, ABS, GREY, 150X80X50MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 150mm; External Width - Metric: 80mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating:

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591DGY.