Bud Industries PI-1908

Bud Industries PI-1908 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.1x5.9 in, PI Series
$ 7.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PI-1908.

Master Electronics

Datasheet1 page26 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-46.08%

Related Parts

Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series
Bud IndustriesPI-1908-LG
BUD Electronic Enclosure ABS Plastic Light Gray (2.4 X 3.2 X 5.9 In) Item Number : PI-1908-LG
Bud IndustriesPI-1910
Bud Industries PI-1910 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.9x7.5 in, PI Series
Hammond1591DGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,5.9X3.2X1.96 IN, IP54,1591 SERIES
Hammond1591DFLGY
Enclosure Plastic 5.91 x 3.15 x 1.97 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591TGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X3.2X2.36 IN, IP54,1591 SERIES

Descriptions

Descriptions of Bud Industries PI-1908 provided by its distributors.

Bud Industries PI-1908 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.1x5.9 in, PI Series
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY, 5.91X3.15X2.36 IN, IP54, PI SERIES
Enclosure, Instrument, Plastic, Gray; Tipo De Envolvente:Instrument; Altura Externa - Métrico:150Mm; Anchura Externa - Métrico:80Mm; Profundidad Externa - Métrico:60Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PI-1908
ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; En; ENCLOSURE, INSTRUMENT, PLASTIC, GRAY; Enclosure Type:Instrument; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:5.91"; External Width - Imperial:3.15"; External Depth - Imperial:2.36"; IP Rating:54

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI1908