Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591SBK

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Black, 4.3X3.2X1.76 in, IP54, 1591 Series
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591SBK.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.97%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1591SFLBK
Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Black Flanged Lid Flame Retardant ABS
Enclosure Plastic 4.3 x 3.2 x 1.6 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Hammond1591XXSSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,4.3X3.2X1.72 IN, IP54,1591XXS SERIES
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591SBK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.3X3.2X1.76 IN, IP54,1591 SERIES
BOX, ABS, BLACK, 110X82X44MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 110mm; External Width - Metric: 82mm; External Depth - Metric: 44mm; IP Rating: IP54; Body Colour: Black; NEMA Ratin
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 82.2 / External Depth mm = 110 / External Height mm = 41 / Internal Width mm = 75.87 / Internal Depth mm = 103.77 / Internal Height mm = 39.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591SBK.