Hammond 1591XXGFLGY

Light Gray Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
$ 7.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXGFLGY.

Master Electronics

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-19.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1591GSGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Hammond1591GGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.8X3.7X1.36 IN, IP54,1591 SERIES
Hammond1591GF2SGY
Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Light Gray Bottom Flange General Purpose ABS
Bud IndustriesPI-1906
Electronic Enclosure Dark Gray PI-1906, Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In)
Bud IndustriesPI-1907
BUD Electronic Enclosure ABS Plastic Dark Gray (1.8 X 3.1 X 5.9 In) Item Number : PI-1907
Bud IndustriesPI-1906-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906-LG

Descriptions

Descriptions of Hammond 1591XXGFLGY provided by its distributors.

Light Gray Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
ENCLOSURE, PCB BOX, ABS, GREY; Enclosure; ENCLOSURE, PCB BOX, ABS, GREY; Enclosure Type:PCB Box; Enclosure Material:ABS; IP Rating:IP54; NEMA Rating:-; External Height - Metric:121mm; External Width - Metric:94mm; External Depth - Metric:30mm; Body Color:Grey
Enclosure, Pcb Box, Abs, Grey; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:121Mm; Anchura Externa - Métrico:94Mm; Profundidad Externa - Métrico:30Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Ip:Ip54 |Hammond 1591XXGFLGY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591XXGFLGY.
  • 1591XXGFLGY..