Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591GGY

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Grey, 4.8X3.7X1.36 in, IP54, 1591 Series
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591GGY.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago
Datasheet3 pages6 years ago

SOS electronic

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.92%

Supply Chain

Country of OriginCanada
Introduction Date2005-07-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1591GSGY
Hammond 1591GSGY Multipurpose GPABS Enclosure 121 x 94 x 34 Grey
Hammond1591GFLGY
Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591XXGGY
ABS enclosure, (L x W x H) 122 x 94 x 36 mm, light gray (RAL 7035), IP54, 1591XXGGY
Bud IndustriesPI-1906
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906
Bud IndustriesHH-3431-BCG
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,4.13X2.95X1.04 IN, GRABBERS STYLE C
Bud IndustriesHH-3430-BCG
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,5.31X2.76X0.94 IN, GRABBERS STYLE C

Descriptions

Descriptions of Hammond 1591GGY provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.8X3.7X1.36 IN, IP54,1591 SERIES
Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Light Gray Flame Retardant ABS
BOX, ABS, GREY, 121X94X34MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 121mm; External Width - Metric: 94mm; External Depth - Metric: 34mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating:

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM