What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1591GF2SGY

Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Light Gray Bottom Flange General Purpose ABS
$ 7.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591GF2SGY.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+167%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1591GF2GY
Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Light Gray Bottom Flange Flame Retardant ABS
Hammond1591GGY
ABS enclosure, (L x W x H) 120 x 94 x 34 mm, light gray (RAL 7035), IP54, 1591GGY
Hammond1591GSGY
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, light gray (RAL 7035), IP54, 1591GSGY
Bud IndustriesPI-1907
BUD Electronic Enclosure ABS Plastic Dark Gray (1.8 X 3.1 X 5.9 In) Item Number : PI-1907
Bud IndustriesPI-1906
Electronic Enclosure Dark Gray PI-1906, Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In)
Bud IndustriesPI-1907-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.8 X 3.1 X 5.9 In) Item Number : PI-1907-LG

Descriptions

Descriptions of Hammond 1591GF2SGY provided by its distributors.

Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Light Gray Bottom Flange General Purpose ABS
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, light gray (RAL 7035), IP54, 1591GF2SGY
Hammond 1591GF2SGY Multipurpose GPABS Enclosure Flange Base 121 x 94 x 34 Grey
enclosure - plastic 1591G GPABS WITH FLANGE (4.74 x 3.69 x 1.34) Hammond PN 1591GF2SGY : UPC [623980137070] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.34"; External Height - Metric:34mm; External Width - Imperial:3.7"; External Width - Metric:94mm; External Depth - Imperial:4.76"; External Depth - Metric:121mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591GF2SGY..