Hammond 1591XXAFLBK

Enclosure Plastic 3.9 x 2 x 0.8 Inch Black Flame Retardant Plastic with Brass Screw Inserts
$ 3.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXAFLBK.

Farnell

Datasheet1 page19 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+57.02%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1591XXABK
ABS enclosure, (L x W x H) 99 x 51 x 20 mm, black (RAL 9005), IP54, 1591XXABK
Enclosure Plastic 3.9 x 2 x 0.8 Inch Black General Purpose ABS with Self Tapping Screws
Hammond1591XXASBK
ABS enclosure, (L x W x H) 100 x 51 x 26 mm, black (RAL 9005), IP54, 1591XXASBK
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesCU-789
Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D Non-Metallic Black ABS
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)

Descriptions

Descriptions of Hammond 1591XXAFLBK provided by its distributors.

Enclosure Plastic 3.9 x 2 x 0.8 Inch Black Flame Retardant Plastic with Brass Screw Inserts
ENCLOSURE, FLAME RETARDANT, ABS, BLACK, 3.9 X 2 X 0.8 | Hammond Manufacturing 1591XXAFLBK
ABS enclosure, (L x W x H) 99 x 51 x 20 mm, black (RAL 9005), IP54, 1591XXAFLBK
BOX, ABS, FLAT LID, 100X51X26.5MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 100mm; External Width - Metric: 51mm; External Depth - Metric: 25mm; IP Rating: IP54; Body Colour: Black; NEMA
Enclosure, Multipurpose, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:100Mm; Anchura Externa - Métrico:51Mm; Profundidad Externa - Métrico:25Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Hammond 1591XXAFLBK
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 51.4 / External Depth mm = 100 / External Height mm = 25 / Internal Width mm = 46.15 / Internal Depth mm = 95.65 / Internal Height mm = 21 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM