Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-789

Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D Non-Metallic Black ABS

$ 3.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-789.

Newark

Datasheet1 page19 years ago

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-64.36%

Related Parts

Bud IndustriesCU-789-MB
Plastic Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D ABS Plastic Black
Bud IndustriesCU-794
Bud Industries CU-794 Utility Box, Style E, Plastic, 4.1x2.2x0.9 in, Utilibox Series
Bud IndustriesCU-794-MB
ENCLOSURE, ABS PLASTIC, UL94V-O,4.10X2.23X0.90,MOUNTING BRACKET, BLACK, UTILIBOX E
Hammond1551KBK
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KBK
Hammond1591XXMSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.3X2.2X0.92 IN, IP54,1591XXS SERIES
Hammond1551KRBK
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KRBK

Descriptions

Descriptions of Bud Industries CU-789 provided by its distributors.

Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D Non-Metallic Black ABS
Utilibox Style E Plastic Utility Box CU-789, Utilibox Style E Plastic Utility Box (3.1 X 2.1 X 0.9 In)
ENCLOSURE, UTILITY, PLASTIC, BLACK; Encl; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 22.86mm; External Width - Metric: 52mm; External Depth - Metric: 77
ENCLOSURE, DESKTOP, ABS, 3.05 X 2.05 X 0.9IN, STYLE E SERIES
Enclosure, Utilibox; ABS Plastic; 3.05 i
RS APAC
Black Acrylonitrile Butadiene Styrene Utility Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-789.
  • CU789