What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1591XXABK

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Black, 3.9X2X0.92 in, IP54, 1591XX Series

$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXABK.

HQonline

Datasheet1 page19 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+10.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Enclosure Plastic 3.9 x 2 x 0.8 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Enclosure Plastic 3.9 x 2 x 0.8 Inch Black General Purpose ABS with Self Tapping Screws
Hammond1591XXASBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.9X2X0.92 IN, IP54,1591XXS SERIES
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesCU-789
Bud Industries CU-789 Utility Box, Style E, Plastic, 3.1x2.1x0.9 in, Utilibox Series
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)

Descriptions

Descriptions of Hammond 1591XXABK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,3.9X2X0.92 IN, IP54,1591XX SERIES
BOX, ABS, BLACK, 100X51X26.5MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 100mm; External Width - Metric: 51mm; External Depth - Metric: 25mm; IP Rating: IP54; Body Colour: Black; NEMA Rat
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 51.4 / External Depth mm = 100 / External Height mm = 25 / Internal Width mm = 46.15 / Internal Depth mm = 95.65 / Internal Height mm = 21 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM