Hammond 1591HSFLBK

Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
$ 4.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591HSFLBK.

Master Electronics

Datasheet3 pages11 years ago

Newark

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
-11.37%

Supply Chain

Country of OriginCanada
Introduction Date2004-08-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1591HFLBK
Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Black Flanged Lid Flame Retardant ABS
Hammond1591HSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 6.5X2.8X1.16 IN, IP54, 1591 SERIES
Hammond1591HF2SBK
Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Black Bottom Flange General Purpose ABS
Bud IndustriesHH-3430-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,5.31X2.76X0.94 IN, GRABBERSSTYLE C
Bud IndustriesHH-3464
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0, BLACK, 5.5X2X0.8 IN, GRABBERS STYLE D
Bud IndustriesHH-3570-B
Bud Industries HH-3570-B Grabber Style J Box, AA Battery Compartment, Plastic, 7.2x2.6x1.1 in

Descriptions

Descriptions of Hammond 1591HSFLBK provided by its distributors.

Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
enclosure - plastic 1591H PLASTIC FLANGED LID BK (6.52 x 2.79 x 1.14) Hammond PN 1591HSFLBK : UPC [623980544397] Color: Black
BOX, ABS, BLACK, 165X71X29MM; Enclosure Type:Multipurpose; Enclosure Material:Plastic; External Height - Metric:165mm; External Width - Metric:71mm; External Depth - Metric:29mm; IP Rating:IP54; Body Colour:Black; NEMA Rating:-; External Height - Imperial:6.5"; External Width - Imperial:2.8"; External Depth - Imperial:1.14"; Product Range:-; No. of Switch Holes:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591HSFLBK..