Hammond 1591HFLBK

Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Black Flanged Lid Flame Retardant ABS
$ 7.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591HFLBK.

Master Electronics

Datasheet3 pages11 years ago

TME

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-0.32%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13

Related Parts

Hammond1591HSFLBK
Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
Hammond1591HF2SBK
Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Black Bottom Flange General Purpose ABS
Hammond1591HSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 6.5X2.8X1.16 IN, IP54, 1591 SERIES
Bud IndustriesHH-3430-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,5.31X2.76X0.94 IN, GRABBERSSTYLE C
Bud IndustriesEXN-23352-BKP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 5.08 in. D Extruded Aluminum
Bud IndustriesCU-3244-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 4.6 X 3.35 X 1.351IN, STYLE I SERIES

Descriptions

Descriptions of Hammond 1591HFLBK provided by its distributors.

Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Black Flanged Lid Flame Retardant ABS
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,6.5X2.8X1 IN,1591 SERIES
Miniature Flanged Plastic Enclosure 1591 70.7x165x28.2mm Black ABS IP54
BOX, ABS, IP54, BLACK; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 165mm; External Width - Metric: 71mm; External Depth - Metric: 29mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Ex
Enclosure, Multipurpose, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:165Mm; Anchura Externa - Métrico:71Mm; Profundidad Externa - Métrico:29Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Hammond 1591HFLBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM