Bud Industries HH-3430-BCB

Enclosure, Clamshell, Handheld, Abs, UL94HB, Black, 5.31X2.76X0.94 in, Grabbersstyle C
$ 4.943
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3430-BCB.

Master Electronics

Datasheet1 page17 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+248%

Related Parts

Hammond1591BBK
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, black (RAL 9005), IP54, 1591BBK
Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Hammond1591BSBK
ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK
Bud IndustriesHH-3431-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,4.13X2.95X1.04 IN, GRABBERSSTYLE C
Bud IndustriesCU-794
Bud Industries CU-794 Utility Box, Style E, Plastic, 4.1x2.2x0.9 in, Utilibox Series
Bud IndustriesCU-794-MB
ENCLOSURE, ABS PLASTIC, UL94V-O,4.10X2.23X0.90,MOUNTING BRACKET, BLACK, UTILIBOX E

Descriptions

Descriptions of Bud Industries HH-3430-BCB provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,5.31X2.76X0.94 IN, GRABBERSSTYLE C
ENCLOSURE, HAND HELD, PLASTIC, BLACK; Enclosure Type:Hand Held; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:5.31"; External Width - Imperial:2.76"; External Depth - Imperial:0.94"; Enclosure Type:Hand Held
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:135Mm; Anchura Externa - Métrico:70Mm; Profundidad Externa - Métrico:24Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HH-3430-BCB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3430BCB