Bud Industries HH-3464

Enclosure, Clamshell, Handheld, Abs, UL94V0, Black, 5.5X2X0.8 in, Grabbers Style D
$ 3.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3464.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-18.52%

Related Parts

Bud IndustriesHH-3463
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0, BLACK, 5.5X2X0.8 IN, GRABBERS STYLE D
Bud IndustriesHH-3469
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,2X1.814X1.375 IN, GRABBERS STYLE D
Bud IndustriesHH-3468
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,2X1.814X1.375 IN, GRABBERS STYLE D
Hammond1591AFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.93X1.97X0.82 IN,1591 SERIES
Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Hammond1596B106
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,3.93X2.36X0.99 IN, NO LID,1596 SERIES

Descriptions

Descriptions of Bud Industries HH-3464 provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0, BLACK, 5.5X2X0.8 IN, GRABBERS STYLE D
BUD Grabber Style D Plastic Box (5.5 X 2 X 0.8 In) Item Number : HH-3464
Utilibox Style I Plastic Utility Box CU-3240, Utilibox Style I Plastic Utility Box (3.3 X 2.4 X 1.1 In)
Enclosures, Boxes, & Cases GRAB BLK "D" TEXT
Access Grabber Black Style D Text
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:140Mm; Anchura Externa - Métrico:51Mm; Profundidad Externa - Métrico:20Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries HH-3464

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3464