Hammond 1591FEGY

1591E FLANGE GREY Hammond PN 1591FEGY : UPC [623980012285] Color: Light Gray
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591FEGY.

Master Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-23.08%

Supply Chain

Introduction Date2025-12-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1591FTGY
FLANGE ABS 5.8X3.0X0.1 GREY | Hammond Manufacturing 1591FTGY
Hammond1591FUGY
1591U/V FLANGE GREY Hammond PN 1591FUGY : UPC [623980012384] Color: Light Gray
Hammond1599ESGY
ABS handheld enclosure, (L x W x H) 170 x 85 x 34 mm, light gray (RAL 7035), IP54, 1599ESGY
Bud IndustriesDMB-4772
Bud Industries DMB-4772 DIN Rail Mount Multi-Board, 24-Terminals, 2.3x3.6x2.8 in, DMB Series
Bud IndustriesDMB-4771
Aluminum Enclosure AN-1318-A, Aluminum Enclosure (2.2 X 1.6 X 1.2 In)
Bud IndustriesDMB-4770
Bud Industries DMB-4770 DIN Rail Mount Multi-Board, 12-Terminals, 2.3x3.6x1.4 in, DMB Series

Descriptions

Descriptions of Hammond 1591FEGY provided by its distributors.

1591E FLANGE GREY Hammond PN 1591FEGY : UPC [623980012285] Color: Light Gray
FLANGE KIT, 1591 SERIES; Accessory Type:Flange Kit; For Use With:1591; SVHC:No SVHC (19-Dec-2011)
Plastic Flange Rohs Compliant: Yes |Hammond 1591FEGY
General Purpose Plastic Enclosures 8.66 X 4.2 Gray
Hammond Manufacturing 1591E Flange Grey
HAMMOND 1591FEGY FLANGE KIT, 1591 SERIES
Hammond 1591FEGY Mounting Flange
ENCLOSURES, PLASTIC FLANGE KIT GRAY
FLANGE KIT, 1591 SERIES; Enclosure Material: ABS; External Height - Metric: 220mm; External Width - Metric: 107mm; For Use With: Hammond 1591 Series Enclosures; External Height - Imperial: 8.661417314"; External Width - Imper

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591FEGY..