Bud Industries DMB-4772

Bud Industries DMB-4772 DIN Rail Mount Multi-Board, 24-Terminals, 2.3x3.6x2.8 in, DMB Series
$ 6.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DMB-4772.

element14 APAC

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+209%

Supply Chain

Introduction Date2010-12-08

Related Parts

Bud IndustriesDMB-4771
Aluminum Enclosure AN-1318-A, Aluminum Enclosure (2.2 X 1.6 X 1.2 In)
Bud IndustriesDMB-4770
Bud Industries DMB-4770 DIN Rail Mount Multi-Board, 12-Terminals, 2.3x3.6x1.4 in, DMB Series
Bud IndustriesDMB-4769
ENCLOSURE, CONNECTORIZED, DIN RAIL, ABS, 0.67 X 3.55 X 2.25 IN., LIGHT GRAY
Hammond1591XXCGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,4.7X2.6X1.52 IN, IP54,1591XX SERIES
Hammond1591SSGY
Hammond 1591SSGY Multipurpose GPABS Enclosure 110 x 82 x 44 Grey
Hammond 1591XXCFLGY FRABS Enclosure Flanged Lid 121 x 66 x 40mm Grey

Descriptions

Descriptions of Bud Industries DMB-4772 provided by its distributors.

Bud Industries DMB-4772 DIN Rail Mount Multi-Board, 24-Terminals, 2.3x3.6x2.8 in, DMB Series
Enclosure, Din Rail, Abs/Pc, Grey; |Bud Industries DMB-4772
ENCLOSURE, DIN RAIL, MULTI-BOARD,24(12/12)TERMINAL,2.80X3.55X2.26
Light Gray Acrylonitrile Butadiene Styrene DIN Rail Multi-Board Box
Gray ABS/PC 2.795 x 3.551 x 2.264 inch DIN Rail Multi-Board Box
BOX ABS/PC GRAY 3.55"L X 2.8"W
ENCLOSURE, DIN RAIL, ABS, LT GRAY; Enclosure Type:DIN Rail; Enclosure Material:ABS, Polycarbonate; External Height - Metric:90.2mm; External Width - Metric:71mm; External Depth - Metric:57mm; IP Rating:-; Body Color:Gray

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMB-4772.
  • DMB4772
  • DMB4772.