Hammond 1591FUGY

1591U/V FLANGE GREY Hammond PN 1591FUGY : UPC [623980012384] Color: Light Gray
$ 2.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591FUGY.

Master Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-12-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1591FGGY
1591G FLANGE GREY Hammond PN 1591FGGY : UPC [623980012292] Color: Light Gray
Hammond1591FEGY
1591E FLANGE GREY Hammond PN 1591FEGY : UPC [623980012285] Color: Light Gray
HammondRL6335
ENCLOSURE;PLASTIC;TWO PART CONSTRUCTION;125MM LENGTH;100MM WIDTH;60MM DEPTH
Bud IndustriesNBX-10984-PL
Aluminum Enclosure AN-1302-A, Aluminum Enclosure (4.6 X 2.6 X 1.2 In)
Bud IndustriesDMB-4771
Aluminum Enclosure AN-1318-A, Aluminum Enclosure (2.2 X 1.6 X 1.2 In)
Bud IndustriesDMB-4770
Bud Industries DMB-4770 DIN Rail Mount Multi-Board, 12-Terminals, 2.3x3.6x1.4 in, DMB Series

Descriptions

Descriptions of Hammond 1591FUGY provided by its distributors.

1591U/V FLANGE GREY Hammond PN 1591FUGY : UPC [623980012384] Color: Light Gray
FLANGE KIT, 1591 SERIES; Accessory Type:Flange Kit; For Use With:1591; SVHC:No SVHC (19-Dec-2011)
HAMMOND 1591FUGYEnclosure Accessory, Flange Kit, 1591
Plastic Flange Rohs Compliant: Yes |Hammond 1591FUGY
General Purpose Plastic Enclosures 5.72 X 4.59 Gray
Hammond Manufacturing 1591U/V Flange Grey
ENCLOSURES, PLASTIC FLANGE KIT GRAY
FLANGE KIT, 1591 SERIES; Enclosure Material: ABS; External Height - Metric: 145mm; External Width - Metric: 117mm; For Use With: Hammond 1591 Series Enclosures; External Height - Imperial: 5.7086614115"; External Width - Impe

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591FUGY..