Bud Industries DMB-4770

Bud Industries DMB-4770 DIN Rail Mount Multi-Board, 12-Terminals, 2.3x3.6x1.4 in, DMB Series
$ 4.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DMB-4770.

element14 APAC

Datasheet2 pages15 years ago

Inventory History

3 month trend:
-48.44%

Supply Chain

Introduction Date2010-12-08

Related Parts

Bud IndustriesDMB-4769
ENCLOSURE, CONNECTORIZED, DIN RAIL, ABS, 0.67 X 3.55 X 2.25 IN., LIGHT GRAY
Bud IndustriesDMB-4772
Bud Industries DMB-4772 DIN Rail Mount Multi-Board, 24-Terminals, 2.3x3.6x2.8 in, DMB Series
Bud IndustriesDMB-4771
Aluminum Enclosure AN-1318-A, Aluminum Enclosure (2.2 X 1.6 X 1.2 In)
Hammond1594CSGY
ABS enclosure, (L x W x H) 105 x 66 x 45 mm, light gray (RAL 7035), IP54, 1594CSGY
Hammond1599HSGY
ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, light gray (RAL 7035), IP54, 1599HSGY
Hammond1591XXCGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,4.7X2.6X1.52 IN, IP54,1591XX SERIES

Descriptions

Descriptions of Bud Industries DMB-4770 provided by its distributors.

Bud Industries DMB-4770 DIN Rail Mount Multi-Board, 12-Terminals, 2.3x3.6x1.4 in, DMB Series
Enclosure, Din Rail, Abs/Pc, Grey; |Bud Industries DMB-4770
BOX ABS/PC GRAY 3.55"L X 1.43"W
ENCLOSURE, DIN RAIL, ABS, LT GRAY; Enclosure Type:DIN Rail; Enclosure Material:ABS, Polycarbonate; External Height - Metric:90.2mm; External Width - Metric:36mm; External Depth - Metric:57mm; IP Rating:-; Body Color:Gray

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMB-4770.
  • DMB4770
  • DMB4770.