Hammond 1591AF2SBK

Enclosure Plastic 3.94 x 1.97 x 0.98 Inch Black Bottom Flange General Purpose ABS
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591AF2SBK.

Master Electronics

Datasheet3 pages11 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-12.95%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1591AF2BK
Enclosure Plastic 3.94 x 1.97 x 0.98 Inch Black Bottom Flange Flame Retardant ABS
Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Hammond1591ABK
ABS enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1591ABK
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesCU-789
Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D Non-Metallic Black ABS
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)

Descriptions

Descriptions of Hammond 1591AF2SBK provided by its distributors.

Enclosure Plastic 3.94 x 1.97 x 0.98 Inch Black Bottom Flange General Purpose ABS
Hammond 1591AF2SBK Multipurpose GPABS Enclosure Flange Base 100 x 50 x 25 Black
ABS enclosure, (L x W x H) 99 x 51 x 20 mm, black (RAL 9005), IP54, 1591AF2SBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, BLACK,3.9X2X0.8 IN, IP54,1591F2S SERIES
enclosure - plastic 1591A FLANGED BOX GPABS (3.94 x 1.97 x 0.98) Hammond PN 1591AF2SBK : UPC [623980136899] Color: Black
ENCLOSURE, MULTIPURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:99mm; External Width - Metric:51mm; External Depth - Metric:20mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes
ENCLOSURE, ABS, FLANGED, BLACK; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Black; External Height - Imperial:0.98"; External Height - Metric:25mm; External Width - Imperial:1.97"; External Width - Metric:50mm; External Depth - Imperial:3.94"; External Depth - Metric:100mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591AF2SBK..