Hammond 1591AF2BK

Enclosure Plastic 3.94 x 1.97 x 0.98 Inch Black Bottom Flange Flame Retardant ABS
$ 5.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591AF2BK.

Master Electronics

Datasheet3 pages11 years ago

element14 APAC

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
-30.88%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-12

Related Parts

Hammond1591AF2SBK
Enclosure Plastic 3.94 x 1.97 x 0.98 Inch Black Bottom Flange General Purpose ABS
Hammond1591AFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.93X1.97X0.82 IN,1591 SERIES
Enclosure Plastic 3.9 x 2 x 0.8 Inch Black General Purpose ABS with Self Tapping Screws
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesCU-789
Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D Non-Metallic Black ABS
Bud IndustriesCU-794
Bud Industries CU-794 Utility Box, Style E, Plastic, 4.1x2.2x0.9 in, Utilibox Series

Descriptions

Descriptions of Hammond 1591AF2BK provided by its distributors.

Enclosure Plastic 3.94 x 1.97 x 0.98 Inch Black Bottom Flange Flame Retardant ABS
ENCLOSURE, ABS, FLANGE, BLACK, 3.9 X 2.0 X .8 | Hammond Manufacturing 1591AF2BK
Hammond 1591AF2BK Multipurpose FRABS Enclosure Flange Base 100 x 50 x 25 Black
ENCLOSURE, MULTIPURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:25mm; External Width - Metric:50mm; External Depth - Metric:100mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM