Hammond 1591AFLBK

Enclosure, Flanged Lid, Panel Mount, Abs, UL94V0, Black, 3.93X1.97X0.82 in, 1591 Series
$ 3.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591AFLBK.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Hammond1591ASFLBK
Hammond 1591ASFLBK Multipurpose GPABS Enclosure Flanged Lid 100 x 50 x 25 Black
Hammond1591ABK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0, BLACK, 3.9X2X0.96 IN, IP54,1591 SERIES
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesCU-789
Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D Non-Metallic Black ABS
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)

Descriptions

Descriptions of Hammond 1591AFLBK provided by its distributors.

ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.93X1.97X0.82 IN,1591 SERIES
Hammond 1591AFLBK Multipurpose FRABS Enclosure Flanged Lid 100 x 50 x 25 Black
BOX, ABS, IP54, BLACK; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 100mm; External Width - Metric: 50mm; External Depth - Metric: 25mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Ex
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 50 / External Depth mm = 100 / External Height mm = 24.8 / Internal Width mm = 43.83 / Internal Depth mm = 93.83 / Internal Height mm = 20.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM