Hammond 1590Z166GY

Enclosure, Box-lid, Aluminum, Die Cast, Gray, 14.17X6.3X3.55 in, IP65, 1590Z Series
$ 118.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z166GY.

Master Electronics

Datasheet1 page10 years ago

element14 APAC

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590Z164GY
Enclosure Diecast 14.17 x 4.82 x 3.15 Inch Black
Hammond1590Z164
Enclosure - Diecast Rohs Compliant: Yes |Hammond 1590Z164
HammondEJ1084
Latches Electrical Enclosure, 10 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesATX-10505
Bud Industries ATX-10505 Aluminum Enclosure, Explosion Proof, 4.8x4.7x3.6 in, ATEX Series
Bud IndustriesATX-10509
Bud Industries ATX-10509 Aluminum Enclosure, Explosion Proof, 6.3x6.3x3.6 in, ATEX Series
Bud IndustriesATX-10512
Bud Industries ATX-10512 Aluminum Enclosure, Explosion Proof, 8.7x4.7x3.6 in, ATEX Series

Descriptions

Descriptions of Hammond 1590Z166GY provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,14.17X6.3X3.55 IN, IP65,1590Z SERIES
Hammond 14.17 x 6.30 x 2.76 Thick Wall Diecast Aluminum NEMA 4x Grey Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX, DIECAST, GREY, 160X360X90MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 90mm; External Width - Metric: 160mm; External Depth - Metric: 360mm; IP Rating: IP66; Body Colour: Grey;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z166GY.