Bud Industries ATX-10505

Bud Industries ATX-10505 Aluminum Enclosure, Explosion Proof, 4.8x4.7x3.6 in, ATEX Series
$ 103.204
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ATX-10505.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-25.00%

Related Parts

Screws Electrical Enclosures, 4.8 in H, 3.23 in D, 4.72 in W, 1, 4, 4X, 12 & 13
Bud IndustriesATX-10512
Bud Industries ATX-10512 Aluminum Enclosure, Explosion Proof, 8.7x4.7x3.6 in, ATEX Series
Enclosure Diecast Aluminum 4.96 x 5.04 x 3.54 Inch Beige
Bud IndustriesATX-10503
Bud Industries ATX-10503 Aluminum Enclosure, Explosion Proof, 3.9x3.9x3.2 in, ATEX Series
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.74X4.74X4IN, NEMA 4X, R100 SERIES
Bud IndustriesDMX-4780-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET

Descriptions

Descriptions of Bud Industries ATX-10505 provided by its distributors.

Bud Industries ATX-10505 Aluminum Enclosure, Explosion Proof, 4.8x4.7x3.6 in, ATEX Series
ENCLOSURE, ATEX, EXPLOSION PROOF, IP66;DIE CAST ALUMINUM,4.8LX4.72WX3.58D
ATX Series Gray 120 x 120 x 91 mm Aluminum IP66 Sealing Gasket Junction Box
ENCLOSURE, EXPLOSION PROOF, ALUM, GREY
JUNCTION BOX ALUM 4.8"L X 4.72"W
Enclosure, Explosion Proof, Alum, Grey; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:89.9Mm; External Width - Metric:122Mm; External Depth - Metric:120Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Bud Industries ATX-10505

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATX10505