Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z164

Aluminum die cast enclosure, (L x W x H) 361 x 120 x 60 mm, gray (RAL 7046), IP68, 1590Z164
$ 70.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z164.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-58.22%

Supply Chain

Introduction Date2023-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590Z164GY
Aluminum die cast enclosure, (L x W x H) 361 x 120 x 60 mm, black (RAL 9005), IP68, 1590Z164GY
Hammond1590Z164BK
Aluminum die cast enclosure, (L x W x H) 361 x 120 x 80 mm, natural, IP68, 1590Z164BK
Hammond1550Z115
Aluminum enclosure, (L x W x H) 148.4 x 108.4 x 75.4 mm, natural, IP66, 1550Z115
Bud IndustriesAN-2805
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES
Bud IndustriesAN-2809-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.75X4.75X4 IN, NEMA13, AN SERIES
Bud IndustriesAN-2816-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,6.29X3.93X3.19 IN, NEMA13,AN SERIES

Descriptions

Descriptions of Hammond 1590Z164 provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 361 x 120 x 60 mm, gray (RAL 7046), IP68, 1590Z164
Hammond 14.23 x 4.72 x 2.38 Thick Wall Diecast Aluminum NEMA 4x Natural Finsh Encloure. UL NOT Listed (Pending) with IP66 Rating, one piece silicone rubber gasket Included.
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 80.3mm; External Width - Metric: 122.4mm; External Depth - Metric: 360mm; IP Rating: IP66; Body Colour: Nat
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Material:Aluminium; Body Colour:Grey; External Height - Imperial:3.15"; External Height - Metric:80mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:14.21"; External Depth - Metric:361mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z164.