Bud Industries ATX-10512

Bud Industries ATX-10512 Aluminum Enclosure, Explosion Proof, 8.7x4.7x3.6 in, ATEX Series
$ 138.318
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ATX-10512.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesATX-10505
Bud Industries ATX-10505 Aluminum Enclosure, Explosion Proof, 4.8x4.7x3.6 in, ATEX Series
Enclosure Diecast Aluminum 4.72 x 7.09 x 3.94 Inch Beige Shallow Lid Deep Body
Enclosure Diecast Aluminum 4.72 x 7.09 x 3.94 Inch Beige Deep Lid Shallow Body
Rolec Modular Die-Cast Aluminum Enclosure Rohs Compliant: Yes |Hammond R102-124-000
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series

Descriptions

Descriptions of Bud Industries ATX-10512 provided by its distributors.

Bud Industries ATX-10512 Aluminum Enclosure, Explosion Proof, 8.7x4.7x3.6 in, ATEX Series
ENCLOSURE, ATEX, EXPLOSION PROOF, IP66;DIE CAST ALUMINUM,8.66LX4.72WX3.58D
ATX Series Gray 220 x 120 x 91 mm Aluminum IP66 Sealing Gasket Junction Box
ENCLOSURE, EXPLOSION PROOF, ALUM, GREY
JUNCTION BOX ALUM 8.66"LX4.72"W
Enclosure, Explosion Proof, Alum, Grey; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:90.7Mm; External Width - Metric:220.3Mm; External Depth - Metric:120Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Bud Industries ATX-10512

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATX10512