Hammond 1590TRPCGR

Hammond 1590TRPCGR Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Green
$ 12.521
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590TRPCGR.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-13.73%

Related Parts

Hammond1590TRPBGR
Hammond 1590TRPBGR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Green
Hammond1590STPCCB
Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, blue, IP54, 1590STPCCB
Hammond1590XXGR
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, green, IP54, 1590XXGR
Hammond1590STPCGR
Hammond 1590STPCGR Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Green
Hammond1590BGR
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, green, IP54, 1590BGR
Hammond1590BBGR
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, green, IP54, 1590BBGR

Descriptions

Descriptions of Hammond 1590TRPCGR provided by its distributors.

Hammond 1590TRPCGR Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Green
ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIE CAST, GREEN,5.95X4.79X3.74IN,1590SERIES
Aluminum enclosure, (L x W x H) 95 x 151 x 35 mm, green, IP54, 1590TRPCGR
enclosure - diecast PAINTED DIECAST TRAP ENCLOSURE (3.74 x 5.95 x 1.38) Hammond PN 1590TRPCGR : UPC [623980023717] Color: Green
ENCLOSURE, SMALL, DIECAST ALUM, GREEN; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:39mm; External Width - Metric:151.02mm; External Depth - Metric:95mm; IP Rating:IP54; Body Color:Green RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590TRPCGR.