Hammond 1489P9

NEMA 12 Hinged Pushbutton Enclosure 9 Pushbutton x 30.5mm Steel/Gray
$ 232.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1489P9.

Master Electronics

Datasheet1 page0 years ago

Mouser

Inventory History

3 month trend:
Restocked

Related Parts

Hammond1489P6
NEMA 12 Hinged Pushbutton Enclosure 6 Pushbutton x 30.5mm Steel/Gray
Hammond1489MP6
NEMA 12 Hinged Pushbutton Enclosure 6 Pushbutton x 22.5mm Steel/Gray
Hammond1489MP9
NEMA 12 Hinged Pushbutton Enclosure 9 Pushbutton x 22.5mm Steel/Gray
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Bud IndustriesCU-1124
Bud Industries CU-1124 Utility Cabinet, Steel, 12x7x6 in, CU Utility Series

Descriptions

Descriptions of Hammond 1489P9 provided by its distributors.

NEMA 12 Hinged Pushbutton Enclosure 9 Pushbutton x 30.5mm Steel/Gray
Hammond Manufacturing N12 Hinged Pb Encl - 9 Pb X 305Mm - Ste
PUSHBUTTON ENCLOSURE, 9-HOLE, 30mm
Push Button Enclosure,9 1/2" W
N12 Hinged PB Encl - 9 PB x 30.5mm - Steel/Gray N12 HNGD P/B BOX 10.50X9.50 Hammond PN 1489P9 : UPC [623980470702]
BOX STEEL GRY 10.500"L X 9.500"W
ENCLOSURE, PUSH BUTTON, STEEL, GRAY; Enclosure Type:Push Button; Enclosure Material:Steel; External Height - Metric:267mm; External Width - Metric:241mm; External Depth - Metric:152mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM