Hammond 1489MP6

NEMA 12 Hinged Pushbutton Enclosure 6 Pushbutton x 22.5mm Steel/Gray
$ 192.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1489MP6.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-100%

Related Parts

Hammond1489MP4
NEMA 12 Hinged Pushbutton Enclosure 4 Pushbutton x 22.5mm Steel/Gray
Hammond1489P6
NEMA 12 Hinged Pushbutton Enclosure 6 Pushbutton x 30.5mm Steel/Gray
Hammond1489MP9
NEMA 12 Hinged Pushbutton Enclosure 9 Pushbutton x 22.5mm Steel/Gray
Bud IndustriesCU-1124
Bud Industries CU-1124 Utility Cabinet, Steel, 12x7x6 in, CU Utility Series
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1489MP6 provided by its distributors.

NEMA 12 Hinged Pushbutton Enclosure 6 Pushbutton x 22.5mm Steel/Gray
N12 Hinged PB Encl - 6 PB x 22.5mm - Steel/Gray 6 PB 22MM 10.5X7.3X6 (10.5 x 7.3 x 6) Hammond PN 1489MP6 : UPC [623980099477]
ENCLOSURE, PUSH BUTTON, STEEL, GRAY; Enclosure Type:Push Button; Enclosure Material:Steel; External Height - Metric:267mm; External Width - Metric:184mm; External Depth - Metric:152mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM