Hammond 1489MP4

NEMA 12 Hinged Pushbutton Enclosure 4 Pushbutton x 22.5mm Steel/Gray
$ 167.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1489MP4.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1489MP6
NEMA 12 Hinged Pushbutton Enclosure 6 Pushbutton x 22.5mm Steel/Gray
Hammond1489P4
NEMA 12 Hinged Pushbutton Enclosure 4 Pushbutton x 30.5mm Steel/Gray
Hammond1414PHG6
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X6 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesCU-1098
Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
Bud IndustriesN3R-5802
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,6X6X4 IN, NEMA3R, HINGED COVER, N3R SERIES
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1489MP4 provided by its distributors.

NEMA 12 Hinged Pushbutton Enclosure 4 Pushbutton x 22.5mm Steel/Gray
N12 Hinged PB Encl - 4 PB x 22.5mm - Steel/Gray 4 PB 22MM 8.3X7.3X6 (8.25 x 7.25 x 6) Hammond PN 1489MP4 : UPC [623980099460]
ENCLOSURE, PUSH BUTTON, STEEL, GRAY; Enclosure Type:Push Button; Enclosure Material:Steel; External Height - Metric:210mm; External Width - Metric:184mm; External Depth - Metric:152mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM