Bud Industries SN-3704

Enclosure, External Mounting Bracket, Steel, Gray, 10 X 8 X 6, Nema 13, Hinged
$ 123.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SN-3704.

Sager Electronics

Datasheet2 pages19 years ago
Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.58%

Related Parts

HammondCHKO1086
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 10X8X6 IN, QUARTER TURN, KNOCKOUTS
HammondCSKO1086
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 10 x 8 x 6 in.
HammondC3R1086SC
Screws Junction Box, 10 in H, 6 in D, 8 in W, 3R, Galvanized Steel
Bud IndustriesCU-879
Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Bud Industries SN-3704 provided by its distributors.

ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED
Electronics Enclosure with Keyed Quarter Turn Latch SNB-3734, Electronics Enclosure with Keyed Quarter Turn Latch (11.8 X 11.8 X 7.9 In)
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Encl; ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:254mm; External Width - Metric:203mm; External Depth - Metric:152mm; IP Rating:IP65; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN3704